
BD57011AGWL-E2 | |
|---|---|
DigiKey Part Number | BD57011AGWL-E2TR-ND - Tape & Reel (TR) BD57011AGWL-E2CT-ND - Cut Tape (CT) BD57011AGWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD57011AGWL-E2 |
Description | IC WIRELESS PWR RCVR UCSP50L3C |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC UCSP50L3C |
Datasheet | Datasheet |
EDA/CAD Models | BD57011AGWL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Receiver | |
Current - Supply | 28mA | |
Voltage - Supply | 0V ~ 15V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | UCSP50L3C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,65672 Kč | 116 641,80 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

