Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5344G-TR

DigiKey Part Number
846-BD5344G-TR-ND - Tape & Reel (TR)
846-BD5344G-CT-ND - Cut Tape (CT)
846-BD5344G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5344G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
4.4V
Manufacturer
Rohm Semiconductor
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Simple Reset/Power-On Reset
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 626
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,76100 Kč67,61 Kč
256,02240 Kč150,56 Kč
1005,22220 Kč522,22 Kč
2504,83876 Kč1 209,69 Kč
5004,60822 Kč2 304,11 Kč
1 0004,41840 Kč4 418,40 Kč
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč