
BD5291G-GTL | |
|---|---|
DigiKey Part Number | BD5291G-GTLTR-ND - Tape & Reel (TR) BD5291G-GTLCT-ND - Cut Tape (CT) BD5291G-GTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5291G-GTL |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5291G-GTL Models |
Category | Current - Supply 650µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3.2 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,38700 Kč | 113,87 Kč |
| 25 | 10,22760 Kč | 255,69 Kč |
| 100 | 8,95540 Kč | 895,54 Kč |
| 250 | 8,35056 Kč | 2 087,64 Kč |
| 500 | 7,98598 Kč | 3 992,99 Kč |
| 1 000 | 7,68567 Kč | 7 685,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,31479 Kč | 21 944,37 Kč |
| 6 000 | 7,13324 Kč | 42 799,44 Kč |
| 9 000 | 7,04235 Kč | 63 381,15 Kč |
| 15 000 | 6,94157 Kč | 104 123,55 Kč |
| 21 000 | 6,88271 Kč | 144 536,91 Kč |
| 30 000 | 6,82610 Kč | 204 783,00 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

