
BD5291FVE-GTR | |
|---|---|
DigiKey Part Number | 846-BD5291FVE-GTR-ND - Tape & Reel (TR) 846-BD5291FVE-GTRCT-ND - Cut Tape (CT) 846-BD5291FVE-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5291FVE-GTR |
Description | INPUT/OUTPUT FULL SWING LOW INPU |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-VSOF |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SOT-665 |
Gain Bandwidth Product 3.2 MHz | Supplier Device Package 5-VSOF |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5291G-GTL | Rohm Semiconductor | 1 311 | BD5291G-GTLCT-ND | 16,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 25 | 11,25360 Kč | 281,34 Kč |
| 100 | 9,88340 Kč | 988,34 Kč |
| 250 | 9,22816 Kč | 2 307,04 Kč |
| 500 | 8,83314 Kč | 4 416,57 Kč |
| 1 000 | 8,83230 Kč | 8 832,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,83230 Kč | 26 496,90 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

