
BD5250G-1TR | |
|---|---|
DigiKey Part Number | 846-BD5250G-1TR-ND - Tape & Reel (TR) 846-BD5250G-1TRCT-ND - Cut Tape (CT) 846-BD5250G-1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5250G-1TR |
Description | NANO ENERGY, 5.0V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Timeout 38.9ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,05680 Kč | 101,42 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 250 | 3,21856 Kč | 804,64 Kč |
| 500 | 3,05520 Kč | 1 527,60 Kč |
| 1 000 | 2,92082 Kč | 2 920,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,75480 Kč | 8 264,40 Kč |
| 6 000 | 2,67347 Kč | 16 040,82 Kč |
| 9 000 | 2,63275 Kč | 23 694,75 Kč |
| 15 000 | 2,58764 Kč | 38 814,60 Kč |
| 21 000 | 2,56127 Kč | 53 786,67 Kč |
| 30 000 | 2,53591 Kč | 76 077,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

