BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5246G-TR

DigiKey Part Number
BD5246GTR-ND - Tape & Reel (TR)
BD5246GCT-ND - Cut Tape (CT)
BD5246GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5246G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD5246G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 683
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
105,09400 Kč50,94 Kč
254,52160 Kč113,04 Kč
1003,90270 Kč390,27 Kč
2503,60628 Kč901,57 Kč
5003,42694 Kč1 713,47 Kč
1 0003,27938 Kč3 279,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,09723 Kč9 291,69 Kč
6 0003,00808 Kč18 048,48 Kč
9 0002,96344 Kč26 670,96 Kč
15 0002,91397 Kč43 709,55 Kč
21 0002,88505 Kč60 586,05 Kč
30 0002,85726 Kč85 717,80 Kč
75 0002,79739 Kč209 804,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč