
BD5245G-2MTR | |
|---|---|
DigiKey Part Number | BD5245G-2MTR-ND - Tape & Reel (TR) BD5245G-2MCT-ND - Cut Tape (CT) BD5245G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5245G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 25 | 5,65840 Kč | 141,46 Kč |
| 100 | 4,90470 Kč | 490,47 Kč |
| 250 | 4,54344 Kč | 1 135,86 Kč |
| 500 | 4,32578 Kč | 2 162,89 Kč |
| 1 000 | 4,14643 Kč | 4 146,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92484 Kč | 11 774,52 Kč |
| 6 000 | 3,81647 Kč | 22 898,82 Kč |
| 9 000 | 3,76222 Kč | 33 859,98 Kč |
| 15 000 | 3,70208 Kč | 55 531,20 Kč |
| 21 000 | 3,66694 Kč | 77 005,74 Kč |
| 30 000 | 3,63314 Kč | 108 994,20 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


