
BD5233FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD5233FVE-TR-ND - Tape & Reel (TR) 846-BD5233FVE-CT-ND - Cut Tape (CT) 846-BD5233FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5233FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.3V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Voltage Detector | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 5,04981 Kč | 5 049,81 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

