Supervisor Open Drain or Open Collector 1 Channel SSON004R1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5228NVX-2CTL

DigiKey Part Number
846-BD5228NVX-2CTLTR-ND - Tape & Reel (TR)
846-BD5228NVX-2CTLCT-ND - Cut Tape (CT)
846-BD5228NVX-2CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5228NVX-2CTL
Description
NANO ENERGY, 2.8V, ADJUSTABLE DE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSON004R1010
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset
Active Low
Manufacturer
Rohm Semiconductor
Reset Timeout
27.7ms Minimum
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
4-UDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
SSON004R1010
Voltage - Threshold
2.8V
Base Product Number
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,83230 Kč44 161,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,83230 Kč
Unit Price with VAT:10,68708 Kč