Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5228G-1TR

DigiKey Part Number
846-BD5228G-1TR-ND - Tape & Reel (TR)
846-BD5228G-1TRCT-ND - Cut Tape (CT)
846-BD5228G-1TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5228G-1TR
Description
NANO ENERGY, 2.8V, ADJUSTABLE DE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Reset Timeout
38.9ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,53600 Kč45,36 Kč
254,01480 Kč100,37 Kč
1003,45210 Kč345,21 Kč
2503,18412 Kč796,03 Kč
5003,02204 Kč1 511,02 Kč
1 0002,88869 Kč2 888,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72421 Kč8 172,63 Kč
6 0002,64361 Kč15 861,66 Kč
9 0002,60326 Kč23 429,34 Kč
15 0002,55856 Kč38 378,40 Kč
21 0002,53244 Kč53 181,24 Kč
30 0002,50732 Kč75 219,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč