Supervisor Open Drain or Open Collector 1 Channel SSON004R1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5227NVX-2CTL

DigiKey Part Number
846-BD5227NVX-2CTLTR-ND - Tape & Reel (TR)
846-BD5227NVX-2CTLCT-ND - Cut Tape (CT)
846-BD5227NVX-2CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5227NVX-2CTL
Description
NANO ENERGY, 2.7V, ADJUSTABLE DE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSON004R1010
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset
Active Low
Manufacturer
Rohm Semiconductor
Reset Timeout
27.7ms Minimum
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
4-UDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
SSON004R1010
Voltage - Threshold
2.7V
Base Product Number
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,83230 Kč44 161,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,83230 Kč
Unit Price with VAT:10,68708 Kč