
BD5227NVX-2CTL | |
|---|---|
DigiKey Part Number | 846-BD5227NVX-2CTLTR-ND - Tape & Reel (TR) 846-BD5227NVX-2CTLCT-ND - Cut Tape (CT) 846-BD5227NVX-2CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5227NVX-2CTL |
Description | NANO ENERGY, 2.7V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSON004R1010 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-UDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package SSON004R1010 |
Voltage - Threshold 2.7V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,83230 Kč | 44 161,50 Kč |
| Unit Price without VAT: | 8,83230 Kč |
|---|---|
| Unit Price with VAT: | 10,68708 Kč |

