Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5209G-1TR

DigiKey Part Number
846-BD5209G-1TR-ND - Tape & Reel (TR)
846-BD5209G-1TRCT-ND - Cut Tape (CT)
846-BD5209G-1TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5209G-1TR
Description
NANO ENERGY, 0.9V, ADJUSTABLE DE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
0.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
38.9ms Minimum
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,38900 Kč43,89 Kč
253,89720 Kč97,43 Kč
1003,35130 Kč335,13 Kč
2503,09092 Kč772,73 Kč
5002,93384 Kč1 466,92 Kč
1 0002,80470 Kč2 804,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,64484 Kč7 934,52 Kč
6 0002,56662 Kč15 399,72 Kč
9 0002,52746 Kč22 747,14 Kč
15 0002,48405 Kč37 260,75 Kč
21 0002,45869 Kč51 632,49 Kč
30 0002,43429 Kč73 028,70 Kč
75 0002,38176 Kč178 632,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč