



BD50HC0MEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD50HC0MEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD50HC0MEFJ-CE2CT-ND - Cut Tape (CT) 846-BD50HC0MEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HC0MEFJ-CE2 |
Description | IC REG LINEAR 5V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1.2 mA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Soft Start |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 1.2V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD50HC0VEFJ-CE2 | Rohm Semiconductor | 2 500 | 846-BD50HC0VEFJ-CE2CT-ND | 14,22824 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 100 | 19,71710 Kč | 1 971,71 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| 500 | 17,82310 Kč | 8 911,55 Kč |
| 1 000 | 17,66982 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,61815 Kč | 41 545,38 Kč |
| 5 000 | 16,24514 Kč | 81 225,70 Kč |
| 7 500 | 16,05840 Kč | 120 438,00 Kč |
| 12 500 | 15,85156 Kč | 198 144,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

