8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD50HC0MEFJ-CE2

DigiKey Part Number
846-BD50HC0MEFJ-CE2TR-ND - Tape & Reel (TR)
846-BD50HC0MEFJ-CE2CT-ND - Cut Tape (CT)
846-BD50HC0MEFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50HC0MEFJ-CE2
Description
IC REG LINEAR 5V 1A 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1A
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 283
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
1023,78700 Kč237,87 Kč
2521,59720 Kč539,93 Kč
10019,18920 Kč1 918,92 Kč
25018,03984 Kč4 509,96 Kč
50017,34688 Kč8 673,44 Kč
1 00016,77643 Kč16 776,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,17415 Kč40 435,38 Kč
5 00015,81103 Kč79 055,15 Kč
7 50015,62929 Kč117 219,67 Kč
12 50015,42795 Kč192 849,38 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč