


BD50GC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD50GC0WEFJ-E2TR-ND - Tape & Reel (TR) BD50GC0WEFJ-E2CT-ND - Cut Tape (CT) BD50GC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GC0WEFJ-E2 |
Description | IC REG LINEAR 5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50GC0WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,24720 Kč | 256,18 Kč |
| 100 | 8,98200 Kč | 898,20 Kč |
| 250 | 8,37792 Kč | 2 094,48 Kč |
| 500 | 8,01290 Kč | 4 006,45 Kč |
| 1 000 | 7,71272 Kč | 7 712,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,39588 Kč | 18 489,70 Kč |
| 5 000 | 7,20495 Kč | 36 024,75 Kč |
| 7 500 | 7,10929 Kč | 53 319,67 Kč |
| 12 500 | 7,00334 Kč | 87 541,75 Kč |
| 17 500 | 6,94141 Kč | 121 474,68 Kč |
| 25 000 | 6,88186 Kč | 172 046,50 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |


