


BD50GA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD50GA5WEFJ-E2TR-ND - Tape & Reel (TR) BD50GA5WEFJ-E2CT-ND - Cut Tape (CT) BD50GA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GA5WEFJ-E2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50GA5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,99560 Kč | 224,89 Kč |
| 100 | 7,85960 Kč | 785,96 Kč |
| 250 | 7,32076 Kč | 1 830,19 Kč |
| 500 | 6,99528 Kč | 3 497,64 Kč |
| 1 000 | 6,72755 Kč | 6 727,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,44462 Kč | 16 111,55 Kč |
| 5 000 | 6,27420 Kč | 31 371,00 Kč |
| 7 500 | 6,18887 Kč | 46 416,52 Kč |
| 12 500 | 6,09427 Kč | 76 178,38 Kč |
| 17 500 | 6,03900 Kč | 105 682,50 Kč |
| 25 000 | 5,98584 Kč | 149 646,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


