


BD50GA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD50GA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD50GA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD50GA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GA5MEFJ-LBH2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50GA5MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 25 | 28,97720 Kč | 724,43 Kč |
| 100 | 25,88000 Kč | 2 588,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,40220 Kč | 6 100,55 Kč |
| 500 | 23,51062 Kč | 11 755,31 Kč |
| 750 | 23,06392 Kč | 17 297,94 Kč |
| 1 250 | 22,56932 Kč | 28 211,65 Kč |
| 1 750 | 22,28032 Kč | 38 990,56 Kč |
| 2 500 | 22,00221 Kč | 55 005,53 Kč |
| 6 250 | 21,40358 Kč | 133 772,38 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |





