
BD50FD0WFP2-E2 | |
|---|---|
DigiKey Part Number | 846-BD50FD0WFP2-E2TR-ND - Tape & Reel (TR) 846-BD50FD0WFP2-E2CT-ND - Cut Tape (CT) 846-BD50FD0WFP2-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50FD0WFP2-E2 |
Description | IC REG LINEAR 5V 2A TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-263-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.55V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 32V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 25 | 46,01920 Kč | 1 150,48 Kč |
| 100 | 41,39760 Kč | 4 139,76 Kč |
| 250 | 39,19320 Kč | 9 798,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,86486 Kč | 18 932,43 Kč |
| 1 000 | 36,77149 Kč | 36 771,49 Kč |
| 1 500 | 36,22379 Kč | 54 335,69 Kč |
| 2 500 | 35,61698 Kč | 89 042,45 Kč |
| 3 500 | 35,26242 Kč | 123 418,47 Kč |
| 5 000 | 34,92144 Kč | 174 607,20 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



