New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD50FC0WFP-E2

DigiKey Part Number
846-BD50FC0WFP-E2TR-ND - Tape & Reel (TR)
846-BD50FC0WFP-E2CT-ND - Cut Tape (CT)
846-BD50FC0WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50FC0WFP-E2
Description
1A 5V, FIXED OUTPUT, HIGH-ACCURA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,95600 Kč209,56 Kč
2518,98200 Kč474,55 Kč
10016,82990 Kč1 682,99 Kč
25015,79972 Kč3 949,93 Kč
50015,17988 Kč7 589,94 Kč
1 00014,66941 Kč14 669,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,24914 Kč28 498,28 Kč
4 00013,90335 Kč55 613,40 Kč
6 00013,73017 Kč82 381,02 Kč
10 00013,53827 Kč135 382,70 Kč
14 00013,42618 Kč187 966,52 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč