



BD50C0AWHFP-CTR | |
|---|---|
DigiKey Part Number | BD50C0AWHFP-CTR-ND - Tape & Reel (TR) BD50C0AWHFP-CCT-ND - Cut Tape (CT) BD50C0AWHFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50C0AWHFP-CTR |
Description | IC REG LINEAR 5V 1A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD50C0AWHFP-CTR Models |
Category | Current - Supply (Max) 2.5 mA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 26.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.5V @ 500mA | Supplier Device Package HRP-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 2.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 22,87120 Kč | 571,78 Kč |
| 100 | 20,32610 Kč | 2 032,61 Kč |
| 250 | 19,11488 Kč | 4 778,72 Kč |
| 500 | 18,38416 Kč | 9 192,08 Kč |
| 1 000 | 18,24810 Kč | 18 248,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,28787 Kč | 34 575,74 Kč |
| 4 000 | 16,88045 Kč | 67 521,80 Kč |
| 6 000 | 16,67637 Kč | 100 058,22 Kč |
| 10 000 | 16,45036 Kč | 164 503,60 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

