
BD50C0AFP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD50C0AFP2-CE2TR-ND - Tape & Reel (TR) 846-BD50C0AFP2-CE2CT-ND - Cut Tape (CT) 846-BD50C0AFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50C0AFP2-CE2 |
Description | IC REG LINEAR 5V 1A TO263-3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 46,42240 Kč | 1 160,56 Kč |
| 100 | 41,78390 Kč | 4 178,39 Kč |
| 250 | 39,57368 Kč | 9 893,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,24114 Kč | 19 120,57 Kč |
| 1 000 | 37,14441 Kč | 37 144,41 Kč |
| 1 500 | 36,59517 Kč | 54 892,76 Kč |
| 2 500 | 35,98679 Kč | 89 966,97 Kč |
| 3 500 | 35,63109 Kč | 124 708,82 Kč |
| 5 000 | 35,28911 Kč | 176 445,55 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

