
BD49E25G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E25G-MTR-ND - Tape & Reel (TR) 846-BD49E25G-MCT-ND - Cut Tape (CT) 846-BD49E25G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E25G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 8,65500 Kč | 86,55 Kč |
| 25 | 7,75640 Kč | 193,91 Kč |
| 100 | 6,75990 Kč | 675,99 Kč |
| 250 | 6,28508 Kč | 1 571,27 Kč |
| 500 | 5,99962 Kč | 2 999,81 Kč |
| 1 000 | 5,76430 Kč | 5 764,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47364 Kč | 16 420,92 Kč |
| 6 000 | 5,33143 Kč | 31 988,58 Kč |
| 9 000 | 5,26024 Kč | 47 342,16 Kč |
| 15 000 | 5,18130 Kč | 77 719,50 Kč |
| 21 000 | 5,13517 Kč | 107 838,57 Kč |
| 30 000 | 5,09084 Kč | 152 725,20 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |



