
BD48K27G-TL | |
|---|---|
DigiKey Part Number | BD48K27G-TLTR-ND - Tape & Reel (TR) BD48K27G-TLCT-ND - Cut Tape (CT) BD48K27G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K27G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K27G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 25 | 4,27720 Kč | 106,93 Kč |
| 100 | 3,68590 Kč | 368,59 Kč |
| 250 | 3,40336 Kč | 850,84 Kč |
| 500 | 3,23286 Kč | 1 616,43 Kč |
| 1 000 | 3,09267 Kč | 3 092,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91914 Kč | 8 757,42 Kč |
| 6 000 | 2,83424 Kč | 17 005,44 Kč |
| 9 000 | 2,79172 Kč | 25 125,48 Kč |
| 15 000 | 2,74461 Kč | 41 169,15 Kč |
| 21 000 | 2,71708 Kč | 57 058,68 Kč |
| 30 000 | 2,69060 Kč | 80 718,00 Kč |
| 75 000 | 2,63359 Kč | 197 519,25 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |


