
BD4860FVE-TR | |
|---|---|
DigiKey Part Number | BD4860FVE-TR-ND - Tape & Reel (TR) BD4860FVE-CT-ND - Cut Tape (CT) BD4860FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4860FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD4860FVE-TR Models |
Category | Voltage - Threshold 6V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Voltage Detector | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5250G-1TR | Rohm Semiconductor | 2 570 | 846-BD5250G-1TRCT-ND | 6,72000 Kč | Similar |
| BD5260FVE-TR | Rohm Semiconductor | 94 | 846-BD5260FVE-CT-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 100 | 5,36710 Kč | 536,71 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

