
BD4845G-TR | |
|---|---|
DigiKey Part Number | BD4845GTR-ND - Tape & Reel (TR) BD4845GCT-ND - Cut Tape (CT) BD4845GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4845G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,22000 Kč | 52,20 Kč |
| 25 | 4,64800 Kč | 116,20 Kč |
| 100 | 4,01000 Kč | 401,00 Kč |
| 250 | 3,70648 Kč | 926,62 Kč |
| 500 | 3,52378 Kč | 1 761,89 Kč |
| 1 000 | 3,37263 Kč | 3 372,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18613 Kč | 9 558,39 Kč |
| 6 000 | 3,09491 Kč | 18 569,46 Kč |
| 9 000 | 3,04921 Kč | 27 442,89 Kč |
| 15 000 | 2,99857 Kč | 44 978,55 Kč |
| 21 000 | 2,96899 Kč | 62 348,79 Kč |
| 30 000 | 2,94053 Kč | 88 215,90 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |



