
BD45E251G-MTR | |
|---|---|
DigiKey Part Number | 846-BD45E251G-MTR-ND - Tape & Reel (TR) 846-BD45E251G-MCT-ND - Cut Tape (CT) 846-BD45E251G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45E251G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,37800 Kč | 103,78 Kč |
| 25 | 9,32080 Kč | 233,02 Kč |
| 100 | 8,15690 Kč | 815,69 Kč |
| 250 | 7,59904 Kč | 1 899,76 Kč |
| 500 | 7,26310 Kč | 3 631,55 Kč |
| 1 000 | 6,98671 Kč | 6 986,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,64513 Kč | 19 935,39 Kč |
| 6 000 | 6,47796 Kč | 38 867,76 Kč |
| 9 000 | 6,39419 Kč | 57 547,71 Kč |
| 15 000 | 6,30149 Kč | 94 522,35 Kč |
| 21 000 | 6,24728 Kč | 131 192,88 Kč |
| 30 000 | 6,19513 Kč | 185 853,90 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |






