Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45E231G-MTR

DigiKey Part Number
846-BD45E231G-MTR-ND - Tape & Reel (TR)
846-BD45E231G-MCT-ND - Cut Tape (CT)
846-BD45E231G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45E231G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
90ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 291
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,66700 Kč106,67 Kč
259,58360 Kč239,59 Kč
1008,38030 Kč838,03 Kč
2507,80788 Kč1 951,97 Kč
5007,46268 Kč3 731,34 Kč
1 0007,17859 Kč7 178,59 Kč
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč