BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45255G-TR

DigiKey Part Number
BD45255GTR-ND - Tape & Reel (TR)
BD45255GCT-ND - Cut Tape (CT)
BD45255GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45255G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD45255G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
45ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,35422 Kč19 062,66 Kč
6 0006,19305 Kč37 158,30 Kč
9 0006,11238 Kč55 011,42 Kč
15 0006,02299 Kč90 344,85 Kč
21 0005,97073 Kč125 385,33 Kč
30 0005,92049 Kč177 614,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč