
BD45252G-TR | |
---|---|
DigiKey Part Number | BD45252GTR-ND - Tape & Reel (TR) BD45252GCT-ND - Cut Tape (CT) BD45252GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45252G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD45252G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,28781 Kč | 18 863,43 Kč |
6 000 | 6,12833 Kč | 36 769,98 Kč |
9 000 | 6,04850 Kč | 54 436,50 Kč |
15 000 | 5,96005 Kč | 89 400,75 Kč |
21 000 | 5,90833 Kč | 124 074,93 Kč |
30 000 | 5,85861 Kč | 175 758,30 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |