BD45242G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3 000
Unit Price: 6,82757 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45242G-TR

DigiKey Part Number
BD45242GTR-ND - Tape & Reel (TR)
BD45242GCT-ND - Cut Tape (CT)
BD45242GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45242G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Reset Timeout
180ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD45E242G-MTRRohm Semiconductor3 000846-BD45E242G-MCT-ND6,82757 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes