Similar
Parametric Equivalent

BD45235G-TR | |
|---|---|
DigiKey Part Number | BD45235GTR-ND - Tape & Reel (TR) BD45235GCT-ND - Cut Tape (CT) BD45235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45235G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD45235G-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 45ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5223G-1TR | Rohm Semiconductor | 3 303 | 846-BD5223G-1TRCT-ND | 6,51000 Kč | Similar |
| BD45E235G-MTR | Rohm Semiconductor | 2 442 | 846-BD45E235G-MCT-ND | 15,12000 Kč | Parametric Equivalent |



