Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45232G-TR

DigiKey Part Number
BD45232GTR-ND - Tape & Reel (TR)
BD45232GCT-ND - Cut Tape (CT)
BD45232GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45232G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD45232G-TR Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Reset Timeout
180ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5223G-1TRRohm Semiconductor3 303846-BD5223G-1TRCT-ND6,51000 KčSimilar
BD45E232G-MTRRohm Semiconductor2 890846-BD45E232G-MCT-ND15,12000 KčParametric Equivalent
In-Stock: 2 083
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,22600 Kč102,26 Kč
259,18040 Kč229,51 Kč
1008,02540 Kč802,54 Kč
2507,47360 Kč1 868,40 Kč
5007,14058 Kč3 570,29 Kč
1 0006,86698 Kč6 866,98 Kč
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč