


BD450S5EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD450S5EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD450S5EFJ-CE2CT-ND - Cut Tape (CT) 846-BD450S5EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450S5EFJ-CE2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 175 µA |
Series | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 100 | 13,65920 Kč | 1 365,92 Kč |
| 250 | 12,79284 Kč | 3 198,21 Kč |
| 500 | 12,27040 Kč | 6 135,20 Kč |
| 1 000 | 11,98335 Kč | 11 983,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,38663 Kč | 28 466,58 Kč |
| 5 000 | 11,11302 Kč | 55 565,10 Kč |
| 7 500 | 10,97605 Kč | 82 320,38 Kč |
| 12 500 | 10,82433 Kč | 135 304,12 Kč |
| 17 500 | 10,73559 Kč | 187 872,83 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


