Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD450M2WEFJ-CE2

DigiKey Part Number
BD450M2WEFJ-CE2TR-ND - Tape & Reel (TR)
BD450M2WEFJ-CE2CT-ND - Cut Tape (CT)
BD450M2WEFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD450M2WEFJ-CE2
Description
IC REG LINEAR 5V 200MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD450M2WEFJ-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
150 µA
PSRR
65dB (120Hz)
Control Features
Output Control
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 715
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,12200 Kč261,22 Kč
2523,72760 Kč593,19 Kč
10021,10510 Kč2 110,51 Kč
25019,85488 Kč4 963,72 Kč
50019,10062 Kč9 550,31 Kč
1 00018,98702 Kč18 987,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,30512 Kč43 262,80 Kč
5 00016,92166 Kč84 608,30 Kč
7 50016,72967 Kč125 472,52 Kč
12 50016,51698 Kč206 462,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč