


BD450M2FP3-CE2 | |
|---|---|
DigiKey Part Number | BD450M2FP3-CE2TR-ND - Tape & Reel (TR) BD450M2FP3-CE2CT-ND - Cut Tape (CT) BD450M2FP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M2FP3-CE2 |
Description | IC REG LIN 5V 200MA SOT-223-4F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F |
Datasheet | Datasheet |
EDA/CAD Models | BD450M2FP3-CE2 Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 150 µA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Thermal Shutdown |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4F |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8664CST50T3G | onsemi | 13 828 | NCV8664CST50T3GOSCT-ND | 30,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 27,94600 Kč | 279,46 Kč |
| 25 | 25,41880 Kč | 635,47 Kč |
| 100 | 22,64070 Kč | 2 264,07 Kč |
| 250 | 21,31348 Kč | 5 328,37 Kč |
| 500 | 20,51430 Kč | 10 257,15 Kč |
| 1 000 | 20,45361 Kč | 20 453,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,31501 Kč | 38 630,02 Kč |
| 4 000 | 18,86948 Kč | 75 477,92 Kč |
| 6 000 | 18,64621 Kč | 111 877,26 Kč |
| 10 000 | 18,39904 Kč | 183 990,40 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |


