


BD433S2EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD433S2EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD433S2EFJ-CE2CT-ND - Cut Tape (CT) 846-BD433S2EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433S2EFJ-CE2 |
Description | IC REG LIN 3.3V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Series | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.45V @ 100mA | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 100 | 10,87910 Kč | 1 087,91 Kč |
| 250 | 10,16472 Kč | 2 541,18 Kč |
| 500 | 9,73384 Kč | 4 866,92 Kč |
| 1 000 | 9,37939 Kč | 9 379,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,47472 Kč | 23 686,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

