


BD433M5WFP2-CZE2 | |
|---|---|
DigiKey Part Number | BD433M5WFP2-CZTR-ND - Tape & Reel (TR) BD433M5WFP2-CZCT-ND - Cut Tape (CT) BD433M5WFP2-CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433M5WFP2-CZE2 |
Description | IC REG LINEAR 3.3V 500MA TO263-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD433M5WFP2-CZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 175 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 44,18400 Kč | 441,84 Kč |
| 25 | 40,44120 Kč | 1 011,03 Kč |
| 100 | 36,31970 Kč | 3 631,97 Kč |
| 250 | 34,35276 Kč | 8 588,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,16806 Kč | 16 584,03 Kč |
| 1 000 | 32,19240 Kč | 32 192,40 Kč |
| 1 500 | 31,70383 Kč | 47 555,75 Kč |
| 2 500 | 31,16242 Kč | 77 906,05 Kč |
| 3 500 | 30,84619 Kč | 107 961,66 Kč |
| 5 000 | 30,54195 Kč | 152 709,75 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |

