



BD433M5FP2-CZE2 | |
|---|---|
DigiKey Part Number | BD433M5FP2-CZE2TR-ND - Tape & Reel (TR) BD433M5FP2-CZE2CT-ND - Cut Tape (CT) BD433M5FP2-CZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433M5FP2-CZE2 |
Description | IC REG LIN 3.3V 500MA TO263-3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F |
Datasheet | Datasheet |
EDA/CAD Models | BD433M5FP2-CZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 175 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 25 | 39,39240 Kč | 984,81 Kč |
| 100 | 35,36480 Kč | 3 536,48 Kč |
| 250 | 33,44308 Kč | 8 360,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,28400 Kč | 16 142,00 Kč |
| 1 000 | 31,33049 Kč | 31 330,49 Kč |
| 1 500 | 30,85292 Kč | 46 279,38 Kč |
| 2 500 | 30,32380 Kč | 75 809,50 Kč |
| 3 500 | 30,01448 Kč | 105 050,68 Kč |
| 5 000 | 29,71704 Kč | 148 585,20 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


