



BD433M5FP-CE2 | |
|---|---|
DigiKey Part Number | BD433M5FP-CE2TR-ND - Tape & Reel (TR) BD433M5FP-CE2CT-ND - Cut Tape (CT) BD433M5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433M5FP-CE2 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD433M5FP-CE2 Models |
Category | Current - Quiescent (Iq) 175 µA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.75V @ 300mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 16,85100 Kč | 168,51 Kč |
| 25 | 15,21600 Kč | 380,40 Kč |
| 100 | 13,42890 Kč | 1 342,89 Kč |
| 250 | 12,57588 Kč | 3 143,97 Kč |
| 500 | 12,06156 Kč | 6 030,78 Kč |
| 1 000 | 11,77439 Kč | 11 774,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,28992 Kč | 22 579,84 Kč |
| 4 000 | 11,00305 Kč | 44 012,20 Kč |
| 6 000 | 10,85946 Kč | 65 156,76 Kč |
| 10 000 | 10,70031 Kč | 107 003,10 Kč |
| 14 000 | 10,60735 Kč | 148 502,90 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |


