Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD433M2WFP3-CE2

DigiKey Part Number
BD433M2WFP3-CE2TR-ND - Tape & Reel (TR)
BD433M2WFP3-CE2CT-ND - Cut Tape (CT)
BD433M2WFP3-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD433M2WFP3-CE2
Description
IC REG LIN 3.3V 200MA SOT-223-4F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F
Datasheet
 Datasheet
EDA/CAD Models
BD433M2WFP3-CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
150 µA
Mfr
PSRR
65dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
42V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-261-4, TO-261AA
Voltage Dropout (Max)
0.45V @ 100mA
Supplier Device Package
SOT-223-4F
Current - Output
Base Product Number
Current - Quiescent (Iq)
90 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4266-2CST33T3Gonsemi2 593488-NCV4266-2CST33T3GCT-ND26,88000 KčDirect
In-Stock: 2 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1027,99000 Kč279,90 Kč
2525,45800 Kč636,45 Kč
10022,68620 Kč2 268,62 Kč
25021,36336 Kč5 340,84 Kč
50021,27770 Kč10 638,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,27770 Kč42 555,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč