



BD433M2WEFJ-CE2 | |
|---|---|
DigiKey Part Number | BD433M2WEFJ-CE2TR-ND - Tape & Reel (TR) BD433M2WEFJ-CE2CT-ND - Cut Tape (CT) BD433M2WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433M2WEFJ-CE2 |
Description | IC REG LIN 3.3V 200MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD433M2WEFJ-CE2 Models |
Category | Current - Supply (Max) 150 µA |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.45V @ 100mA | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 90 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,03920 Kč | 575,98 Kč |
| 100 | 20,49190 Kč | 2 049,19 Kč |
| 250 | 19,27616 Kč | 4 819,04 Kč |
| 500 | 19,11112 Kč | 9 555,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,11112 Kč | 47 777,80 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

