


BD433M2FP3-CE2 | |
|---|---|
DigiKey Part Number | BD433M2FP3-CE2TR-ND - Tape & Reel (TR) BD433M2FP3-CE2CT-ND - Cut Tape (CT) BD433M2FP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433M2FP3-CE2 |
Description | IC REG LIN 3.3V 200MA SOT-223-4F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F |
Datasheet | Datasheet |
EDA/CAD Models | BD433M2FP3-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,34000 Kč | 36,34 Kč |
| 10 | 26,71100 Kč | 267,11 Kč |
| 25 | 24,29280 Kč | 607,32 Kč |
| 100 | 21,63810 Kč | 2 163,81 Kč |
| 250 | 20,37136 Kč | 5 092,84 Kč |
| 500 | 19,60758 Kč | 9 803,79 Kč |
| 1 000 | 18,97870 Kč | 18 978,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,46121 Kč | 36 922,42 Kč |
| 4 000 | 18,03528 Kč | 72 141,12 Kč |
| 6 000 | 17,82196 Kč | 106 931,76 Kč |
| 10 000 | 17,58558 Kč | 175 855,80 Kč |
| Unit Price without VAT: | 36,34000 Kč |
|---|---|
| Unit Price with VAT: | 43,97140 Kč |

