



BD433M2EFJ-CE2 | |
|---|---|
DigiKey Part Number | BD433M2EFJ-CE2TR-ND - Tape & Reel (TR) BD433M2EFJ-CE2CT-ND - Cut Tape (CT) BD433M2EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433M2EFJ-CE2 |
Description | IC REG LIN 3.3V 200MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD433M2EFJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 25,40700 Kč | 254,07 Kč |
| 25 | 23,09600 Kč | 577,40 Kč |
| 100 | 20,54270 Kč | 2 054,27 Kč |
| 250 | 19,32392 Kč | 4 830,98 Kč |
| 500 | 18,59010 Kč | 9 295,05 Kč |
| 1 000 | 17,98596 Kč | 17 985,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,34798 Kč | 43 369,95 Kč |
| 5 000 | 16,96356 Kč | 84 817,80 Kč |
| 7 500 | 16,77110 Kč | 125 783,25 Kč |
| 12 500 | 16,55788 Kč | 206 973,50 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |

