



BD42500G-CTR | |
|---|---|
DigiKey Part Number | BD42500G-CTR-ND - Tape & Reel (TR) BD42500G-CCT-ND - Cut Tape (CT) BD42500G-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD42500G-CTR |
Description | IC REG LINEAR POS ADJ 50MA 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PMIC 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 80µA | |
Voltage - Supply | 3V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 100 | 9,61710 Kč | 961,71 Kč |
| 250 | 8,97288 Kč | 2 243,22 Kč |
| 500 | 8,58524 Kč | 4 292,62 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87124 Kč | 23 613,72 Kč |
| 6 000 | 7,67823 Kč | 46 069,38 Kč |
| 9 000 | 7,58151 Kč | 68 233,59 Kč |
| 15 000 | 7,47446 Kč | 112 116,90 Kč |
| 21 000 | 7,41185 Kč | 155 648,85 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

