
BD41041FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD41041FJ-CE2TR-ND - Tape & Reel (TR) 846-BD41041FJ-CE2CT-ND - Cut Tape (CT) 846-BD41041FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41041FJ-CE2 |
Description | IC TRANSCEIVER FULL 1/1 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 25 | 22,49320 Kč | 562,33 Kč |
| 100 | 19,99850 Kč | 1 999,85 Kč |
| 250 | 18,80832 Kč | 4 702,08 Kč |
| 500 | 18,09104 Kč | 9 045,52 Kč |
| 1 000 | 17,50036 Kč | 17 500,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,87693 Kč | 42 192,33 Kč |
| 5 000 | 16,50124 Kč | 82 506,20 Kč |
| 7 500 | 16,31318 Kč | 122 348,85 Kč |
| 12 500 | 16,10466 Kč | 201 308,25 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |







