1/1 Transceiver Half CXPI 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD41003FJ-CE2

DigiKey Part Number
846-BD41003FJ-CE2TR-ND - Tape & Reel (TR)
846-BD41003FJ-CE2CT-ND - Cut Tape (CT)
846-BD41003FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD41003FJ-CE2
Description
IC TRANSCEIVER HALF 1/1 8SOPJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CXPI 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20kbps
Manufacturer
Rohm Semiconductor
Voltage - Supply
7V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CXPI
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOP-J
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1034,26600 Kč342,66 Kč
2531,25840 Kč781,46 Kč
10027,93590 Kč2 793,59 Kč
25026,35384 Kč6 588,46 Kč
50025,52714 Kč12 763,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,78612 Kč59 465,30 Kč
5 00023,28658 Kč116 432,90 Kč
7 50023,03649 Kč172 773,68 Kč
Manufacturers Standard Package
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč