
BD3852MUZ-ZTR | |
|---|---|
DigiKey Part Number | 846-BD3852MUZ-ZTR-ND - Tape & Reel (TR) 846-BD3852MUZ-ZTRCT-ND - Cut Tape (CT) 846-BD3852MUZ-ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3852MUZ-ZTR |
Description | SHOCK SENSOR (IMPACT SENSOR) AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC Input Output VQFN16Z3030A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Input Type | - | |
Output Type | - | |
Current - Supply | 4.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | VQFN16Z3030A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 22,30000 Kč | 557,50 Kč |
| 50 | 21,82120 Kč | 1 091,06 Kč |
| 100 | 21,33190 Kč | 2 133,19 Kč |
| 250 | 20,68556 Kč | 5 171,39 Kč |
| 500 | 20,19672 Kč | 10 098,36 Kč |
| 1 000 | 19,70935 Kč | 19 709,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,74702 Kč | 74 988,08 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

