
BD37B41FVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD37B41FVM-CTR-ND - Tape & Reel (TR) 846-BD37B41FVM-CTRCT-ND - Cut Tape (CT) 846-BD37B41FVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37B41FVM-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 5.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,76600 Kč | 177,66 Kč |
| 25 | 16,07360 Kč | 401,84 Kč |
| 100 | 14,20030 Kč | 1 420,03 Kč |
| 250 | 13,30864 Kč | 3 327,16 Kč |
| 500 | 12,77146 Kč | 6 385,73 Kč |
| 1 000 | 12,32899 Kč | 12 328,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,10400 Kč | 30 312,00 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |

