


| BD3575YFP-ME2 | |
|---|---|
| DigiKey Part Number | BD3575YFP-ME2TR-ND - Tape & Reel (TR) BD3575YFP-ME2CT-ND - Cut Tape (CT) BD3575YFP-ME2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD3575YFP-ME2 | 
| Description | IC REG LIN POS ADJ 500MA TO252-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD3575YFP-ME2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output (Min/Fixed) | 2.8V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 0.48V @ 200mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 50 µA | |
| PSRR | 55dB (120Hz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature, Short Circuit | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
| Supplier Device Package | TO-252-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,91000 Kč | 38,91 Kč | 
| 10 | 28,58700 Kč | 285,87 Kč | 
| 25 | 26,01600 Kč | 650,40 Kč | 
| 100 | 23,19040 Kč | 2 319,04 Kč | 
| 250 | 21,84464 Kč | 5 461,16 Kč | 
| 500 | 21,03320 Kč | 10 516,60 Kč | 
| 1 000 | 20,36554 Kč | 20 365,54 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 19,81564 Kč | 39 631,28 Kč | 
| 4 000 | 19,36305 Kč | 77 452,20 Kč | 
| 6 000 | 19,13656 Kč | 114 819,36 Kč | 
| 10 000 | 18,88542 Kč | 188 854,20 Kč | 
| Unit Price without VAT: | 38,91000 Kč | 
|---|---|
| Unit Price with VAT: | 47,08110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic